Phoenix Contact
3049767
Feed-through terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Feed-through terminal block with bolt connection - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: Gray
Search Keywords: 3049767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049767
-
Alias/AKA:RTO-5-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3049767 RoHS compliant?
Yes, 3049767 is RoHS compliant.
What is the lead time for 3049767?
The standard lead time for 3049767 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/13/26