3049615
Phoenix Contact
Ground terminal block with bolt connection - cross section 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: Green-yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground terminal block with bolt connection - cross section 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: Green-yellow
Search Keywords: 3049615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049615
-
Alias/AKA:RTO-3-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$5.54
25
$5.26
50 +
$5.00
Click for Quote
Log in
to unlock special pricing