- 홈 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3049602
3049602
Phoenix Contact
Separating plate - length: 50 mm - width: 1.5 mm - color: gray
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Separating plate - length: 50 mm - width: 1.5 mm - color: gray
Search Keywords: 3049602
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:3049602
-
Alias/AKA:HV-M12/1-TP
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Type:Separating Plate
-
Dimension:N/A
-
Operating Temperature:N/A
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10
4 Weeks
배송 가능
6. 5. 26
Tariffs may apply for U.S. shipments