3049547
Phoenix Contact
High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 2 - width: 16 mm - height: 56.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3049547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049547
-
Alias/AKA:HV-M6/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$17.63
10
$16.75
25 +
$15.91
Click for Quote
Log in
to unlock special pricing