Phoenix Contact
3049521
The 3049521 is a single-level, bolt-connection terminal block for DIN rail mounting, rated for 1000V and 41A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 3049521 is a single-level, bolt-connection terminal block for DIN rail mounting, rated for 1000V and 41A.
Search Keywords: 3049521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049521
-
Alias/AKA:RTO-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is 3049521 RoHS compliant?
Yes, 3049521 is RoHS compliant.
What is the lead time for 3049521?
The standard lead time for 3049521 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26