Phoenix Contact
3049505
High Current Connectors - nom. voltage: 1000 V - nominal current: 269 A - connection method: Bolt connection - number of conne ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049505
-
Alias/AKA:HV-M12/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A