- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3049479
3049479
Phoenix Contact
Connection element - length: 96 mm - width: 25 mm - height: 4 mm - number of positions: 3 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection element - length: 96 mm - width: 25 mm - height: 4 mm - number of positions: 3 - color: silver
Search Keywords: 3049479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049479
-
Alias/AKA:HV-M10/1-VS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:269 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26