3049411
Phoenix Contact
Ground terminal block with bolt connection - cross section 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: Green-yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground terminal block with bolt connection - cross section 0.1 - 2.5 mm² - AWG: 26 - 14 - width 12.3 mm - color: Green-yellow
Search Keywords: 3049411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049411
-
Alias/AKA:RT-3-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
4
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4
$8.23
25
$7.82
50 +
$7.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT