- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3049398
Phoenix Contact
3049398
Cover profile - for single-bolt terminal block M8 - length: 75 mm - width: 21 mm - height: 6.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover profile - for single-bolt terminal block M8 - length: 75 mm - width: 21 mm - height: 6.5 mm - color: gray
Search Keywords: 3049398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049398
-
Alias/AKA:HV-M8/1-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Cover Profile
-
Dimension:75 x 21 x 6.5 mm
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 3049398 RoHS compliant?
Yes, 3049398 is RoHS compliant.
What is the lead time for 3049398?
The standard lead time for 3049398 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
10/22/26