- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3049275
3049275
Phoenix Contact
The 3049275 is a 3-position copper connection element designed for high-current applications up to 125 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3049275 is a 3-position copper connection element designed for high-current applications up to 125 A.
Search Keywords: 3049275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049275
-
Alias/AKA:HV-M6/1-VS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:125 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26