3049204
Phoenix Contact
High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 1 - width: 16 mm - height: 56.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3049204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049204
-
Alias/AKA:HV-M6/1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$18.07
10
$17.17
25 +
$16.31
Click for Quote
Log in
to unlock special pricing