3049110
Phoenix Contact
Feed-through terminal block with bolt connection technology - cross section: 0.1 € 2.5 mm² - AWG: 26 € 14 - width 12.3 mm - co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block with bolt connection technology - cross section: 0.1 € 2.5 mm² - AWG: 26 € 14 - width 12.3 mm - color: blue
Search Keywords: 3049110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049110
-
Alias/AKA:RT-3-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/25/26