Phoenix Contact
3049026
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Bolt connection - length: 6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049026
-
Alias/AKA:RT-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:N/A