3049013
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Bolt connection - length: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Bolt connection - length: 66 mm - width: 12.3 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3049013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3049013
-
Alias/AKA:RT-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
608
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
8/25/26