- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3048852
3048852
Phoenix Contact
End cover - length: 64.4 mm - width: 2.2 mm - height: 42.3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 64.4 mm - width: 2.2 mm - height: 42.3 mm - color: gray
Search Keywords: 3048852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048852
-
Alias/AKA:D-UT-4-QUATTRO-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
401
can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/18/26