3048700
Phoenix Contact
Fuse modular terminal block - fuse type: Glass - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse modular terminal block - fuse type: Glass - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 72 V - width: 36 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3048700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048700
-
Alias/AKA:UK103CCHESILEDN722POL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:N/A
-
Family:3048700
-
Contact Plating:N/A
-
Contact Material:N/A
-
Body Orientation:N/A
-
Dimension:N/A
-
Housing Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26