Phoenix Contact
3048690
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048690
-
Alias/AKA:UK-10-3-CC-HESILED-N-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
12 -
Body Material:N/A
-
Fuse Size:N/A
-
Current Rating:N/A
-
Family:3048690