Phoenix Contact
3048661
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048661
-
Alias/AKA:UK-10-3-HESILED-N-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:N/A
-
Dimension:81mm x 18mm x 65.5mm
-
Contact Plating:N/A
-
Housing Color:Blue
-
Body Orientation:N/A
-
Contact Material:N/A
-
Family:3048661