Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3048629

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 600 V - width: 36 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3048629
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3048629
  • Alias/AKA:
    UK103CCHESILEDN6002POL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Body Orientation:
    Right Angle
  • Dimension:
    N/A
  • Gender:
    F
  • Housing Color:
    Black
  • Contact Material:
    N/A
  • Family:
    3048629
  • Contact Plating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3048629 RoHS compliant?
Yes, 3048629 is RoHS compliant.
What is the lead time for 3048629?
The standard lead time for 3048629 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
5 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$66.62
5 +
$63.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!