Phoenix Contact
3048603
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048603
-
Alias/AKA:UK-10-3-CC-HESI-N-3POL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Contact Material:N/A
-
Gender:F
-
Dimension:N/A
-
Housing Color:Black
-
Contact Plating:N/A
-
Body Orientation:Right Angle
-
Family:3048603