Phoenix Contact
3048593
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3048593 |
| Alias/AKA: | UK-10-3-CC-HESI-N-2POL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
| Body Orientation: | Right Angle |
| Family: | 3048593 |
| Housing Color: | Black |
| Gender: | F |