- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3048399
Phoenix Contact
3048399
The 3048399 is a fuse modular terminal block featuring a screw connection for DIN rail mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 3048399 is a fuse modular terminal block featuring a screw connection for DIN rail mounting.
Search Keywords: 3048399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3048399
-
Alias/AKA:UK-10-3-HESILED-N-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:32 A
-
Voltage Rating:690 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3048399 RoHS compliant?
Yes, 3048399 is RoHS compliant.
What is the lead time for 3048399?
The standard lead time for 3048399 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
91
can ship
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT