3047743
Phoenix Contact
Ground modular terminal block - with Allen screws - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - with Allen screws - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 35 mm² - AWG: 16 - 2 - width: 16 mm - height: 65.1 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3047743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047743
-
Alias/AKA:UT-35-PE-IB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$10.54
25
$10.01
50 +
$9.51
Click for Quote
Log in
to unlock special pricing