3047688
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3047688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047688
-
Alias/AKA:UT-4-MTD-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
7/7/26