- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047455
Phoenix Contact
3047455
End cover - length: 69.9 mm - width: 2.2 mm - height: 57.5 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 69.9 mm - width: 2.2 mm - height: 57.5 mm - color: blue
Search Keywords: 3047455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047455
-
Alias/AKA:D-UTTB-2-5/4-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:69.9 x 2.2 x 57.5 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3047455 RoHS compliant?
Yes, 3047455 is RoHS compliant.
What is the lead time for 3047455?
The standard lead time for 3047455 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
10/13/26