Phoenix Contact
3047452
Test disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Screw connection - cross sec ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047452
-
Alias/AKA:UTME-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A