Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3047426

End cover - length: 100.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 100.8 mm - width: 2.2 mm - height: 49.6 mm - color: gray
Search Keywords: 3047426
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3047426
Alias/AKA: D-UTME-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Cover
Dimension: 100.8 x 2.2 x 49.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3047426 RoHS compliant?
Yes, 3047426 is RoHS compliant.
What is the lead time for 3047426?
The standard lead time for 3047426 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
10
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.76
10
$1.60
50 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!