- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047316
Phoenix Contact
3047316
Partition plate - length: 74.3 mm - width: 2.2 mm - height: 70 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3047316 |
| Alias/AKA: | ATP-UTTB-2-5/4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Partition Plate |
| Dimension: | 74.3 x 2.2 x 70 mm |