- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047303
3047303
Phoenix Contact
Spacer plate - length: 69.9 mm - width: 2.6 mm - height: 33 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spacer plate - length: 69.9 mm - width: 2.6 mm - height: 33 mm - color: gray
Search Keywords: 3047303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047303
-
Alias/AKA:DP-UTTB-2-5/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spacer
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,395
Can Ship immediately
Manufacturer Stock:
1,171
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
7/6/26
CUSTOMERS
ALSO BOUGHT