- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3047277
3047277
Phoenix Contact
Reducing bridge - pitch: 11 mm - number of positions: 2 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reducing bridge - pitch: 11 mm - number of positions: 2 - color: red
Search Keywords: 3047277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047277
-
Alias/AKA:RB-UT-35-(2-5/4)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducing Bridge
-
Pitch:11 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments