- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047235
Phoenix Contact
3047235
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: blue
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047235
-
Alias/AKA:D-UT-2-5/10-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:48 x 2.2 x 48.4 mm
-
Operating Temperature:N/A