- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047219
3047219
Phoenix Contact
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: orange
Search Keywords: 3047219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047219
-
Alias/AKA:D-UT-2-5/10-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:48 x 2.2 x 48.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.6528
250 +
$0.6222
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT