- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047206
3047206
Phoenix Contact
End cover - length: 52.8 mm - width: 2.2 mm - height: 47.3 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 52.8 mm - width: 2.2 mm - height: 47.3 mm - color: gray
Search Keywords: 3047206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047206
-
Alias/AKA:D-UT-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:55.5 x 2.2 x 54.8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
11,681
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
CUSTOMERS
ALSO BOUGHT