- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047196
Phoenix Contact
3047196
Partition plate - length: 69.7 mm - width: 2.2 mm - height: 52.5 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3047196 |
| Alias/AKA: | ATP-UT-QUATTRO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Partition Plate |
| Dimension: | 69.7 x 2.2 x 52.5 mm |