- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047183
Phoenix Contact
3047183
Partition plate - length: 62.1 mm - width: 2.2 mm - height: 52.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Partition plate - length: 62.1 mm - width: 2.2 mm - height: 52.5 mm - color: gray
Search Keywords: 3047183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047183
-
Alias/AKA:ATP-UT-TWIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:62.1 x 52.5 x 2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3047183 RoHS compliant?
Yes, 3047183 is RoHS compliant.
What is the lead time for 3047183?
The standard lead time for 3047183 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
200
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT