- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047167
Phoenix Contact
3047167
Partition plate - length: 53.4 mm - width: 2.2 mm - height: 45.7 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Partition plate - length: 53.4 mm - width: 2.2 mm - height: 45.7 mm - color: gray
Search Keywords: 3047167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047167
-
Alias/AKA:ATP-UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Partition Plate
-
Dimension:50 x 2.2 x 48 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3047167 RoHS compliant?
Yes, 3047167 is RoHS compliant.
What is the lead time for 3047167?
The standard lead time for 3047167 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,895
Can Ship immediately
Manufacturer Stock:
43,306
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT