- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3047154
Phoenix Contact
3047154
End cover - length: 47.6 mm - width: 2.2 mm - height: 39.8 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3047154 |
| Alias/AKA: | D-UT-2-5/1P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | End Cover |
| Dimension: | 47.6 x 2.2 x 48.4 mm |