- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3047072
3047072
Phoenix Contact
Reducing bridge - pitch: 12.2 mm - number of positions: 2 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reducing bridge - pitch: 12.2 mm - number of positions: 2 - color: red
Search Keywords: 3047072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3047072
-
Alias/AKA:RB-16-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducing Bridge
-
Pitch:12.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:37 A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26