Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046834

Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046834
  • Alias/AKA:
    UT-4-PE/L-DIO/L-R-P/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gender:
    N/A
  • Housing Color:
    Gray
  • Dimension:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    0.5 A
  • Housing Material:
    Polyamide
  • Body Orientation:
    N/A
  • Family:
    3046834
  • Contact Plating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046834 RoHS compliant?
Yes, 3046834 is RoHS compliant.
What is the lead time for 3046834?
The standard lead time for 3046834 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.54
25
$9.40
50
$8.73
100
$8.37
250
$8.15
500
$7.94
1,000 +
$7.82
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!