Phoenix Contact
3046809
Component terminal block - with integrated 1N4007 diode - connection method: Screw connection - cross section: 0.14 mm² - 6 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046809
-
Alias/AKA:UTTB-4-DIO/O-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:3046809
-
Housing Material:Polyamide
-
Contact Material:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Maximum Current Rating:30 A
-
Housing Color:Gray
-
Contact Plating:N/A