Phoenix Contact
3046757
Feed-through terminal block - for installing components that can be individually selected - connection method: Screw connectio ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046757
-
Alias/AKA:UTTB-2-5-2-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Material:Polyamide
-
Family:3046757
-
Gender:F
-
Contact Material:N/A
-
Maximum Current Rating:28 A
-
Body Orientation:N/A
-
Housing Color:Gray
-
Contact Plating:N/A