Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3046744

Double-level terminal block - for installing components that can be individually selected - connection method: Screw connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Double-level terminal block - for installing components that can be individually selected - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3046744
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046744
  • Alias/AKA:
    UTTB-2-5-BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
  • Family:
    3046744
  • Maximum Current Rating:
    24 A
  • Housing Color:
    Gray
  • Contact Material:
    N/A
  • Gender:
    F
  • Housing Material:
    Polyamide
  • Contact Plating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3046744 RoHS compliant?
Yes, 3046744 is RoHS compliant.
What is the lead time for 3046744?
The standard lead time for 3046744 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Can Ship immediately
7 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.65
50 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!