- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3046707
3046707
Phoenix Contact
End cover - length: 110 mm - width: 2.2 mm - height: 91.1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 110 mm - width: 2.2 mm - height: 91.1 mm - color: gray
Search Keywords: 3046707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046707
-
Alias/AKA:D-UT-6-3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
6/12/26
CUSTOMERS
ALSO BOUGHT