Phoenix Contact
3046692
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046692
-
Alias/AKA:UTTB-2-5-LA-24-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Contact Material:N/A
-
Housing Color:Gray
-
Maximum Current Rating:28 A
-
Dimension:69.9mm x 5.2mm x 72.5 mm
-
Contact Plating:N/A
-
Housing Material:Polyamide
-
Gender:F
-
Body Orientation:N/A
-
Family:3046692