Phoenix Contact
3046676
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046676
-
Alias/AKA:UTTB-2-5-2DIO/O-UL/UR-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
-
Gender:F
-
Dimension:69.9mm x 5.2mm x 72.5 mm
-
Contact Material:N/A
-
Maximum Current Rating:24 A
-
Family:3046676
-
Contact Plating:N/A
-
Housing Material:Polyamide
-
Housing Color:Gray