Phoenix Contact
3046671
Component terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 m ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046671
-
Alias/AKA:UTTB-2-5-2R/NAMUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50