Phoenix Contact
3046663
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3046663 |
| Alias/AKA: | UTTB-2-5-DIO/U-O |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | 3046663 |
| Housing Color: | Gray |
| Housing Material: | Polyamide |
| Maximum Current Rating: | 28 A |
| Gender: | F |
| Dimension: | 69.9mm x 5.2mm x 72.5 mm |