Image is representational - see mfr. specs

Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3046605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3046605
  • Alias/AKA:
    UT-4-TWIN-TG-P/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
350 can ship
Minimum Order Quantity:
10
5 Weeks can ship 7/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.45
50 +
$4.23
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 51 More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!