- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046540
Phoenix Contact
3046540
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC
Search Keywords: 3046540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046540
-
Alias/AKA:UT-4-HESILED-24-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Modular Terminal Block
-
Mounting:T DIN Rail
Product Guides
+
Frequently Asked Questions
Is 3046540 RoHS compliant?
Yes, 3046540 is RoHS compliant.
What is the lead time for 3046540?
The standard lead time for 3046540 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
5 Weeks
can ship
10/19/26