- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3046525
3046525
Phoenix Contact
Fuse plug - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - nominal current: 10 A - width: 8.2 mm - fuse type: G / 6,3 x 32 - color: black
Search Keywords: 3046525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3046525
-
Alias/AKA:P-FU-6-3X32-LA-250-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Plug
-
Mounting:Solder
-
Termination Type:N/A
-
Current Rating:10 A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/16/26